

TA4808BF(T6L1,NQ) | |
---|---|
DigiKey Part Number | TA4808BF(T6L1NQ)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA4808BF(T6L1,NQ) |
Description | IC REG LINEAR 8V 1A PW-MOLD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A PW-MOLD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1.7 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |