DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK

LF80CDT-TR

DigiKey Part Number
497-1537-2-ND - Tape & Reel (TR)
497-1537-1-ND - Cut Tape (CT)
497-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF80CDT-TR
Description
IC REG LINEAR 8V 500MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LF80CDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
12 mA
PSRR
72dB ~ 57dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥170.00000¥170
10¥123.10000¥1,231
25¥111.16000¥2,779
100¥98.09000¥9,809
250¥91.84400¥22,961
500¥88.07800¥44,039
1,000¥84.97800¥84,978
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥81.70680¥204,267
5,000¥79.73540¥398,677
7,500¥78.74853¥590,614
12,500¥77.65448¥970,681
17,500¥77.01531¥1,347,768
Manufacturers Standard Package
Unit Price without JCT:¥170.00000
Unit Price with JCT:¥187.00000