SSM3K35MFV(TPL3) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 62,332
Unit Price: ¥32.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 260,559
Unit Price: ¥48.00000
Datasheet
SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K35MFV(TPL3)

DigiKey Part Number
SSM3K35MFV(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM3K35MFV(TPL3)
Description
MOSFET N-CH 20V 180MA VESM
Customer Reference
Detailed Description
N-Channel 20 V 180mA (Ta) 150mW (Ta) Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K35MFV(TPL3) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4V
Rds On (Max) @ Id, Vgs
3Ohm @ 50mA, 4V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VESM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.