Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6190AN158R-G | |
|---|---|
DigiKey Part Number | XC6190AN158R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6190AN158R-G |
Description | IC PWR SWITCH N-CHAN 2:1 6USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPN-B01 (1.45x1) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Series | Reset Timeout 12.5s Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-XFDFN |
Type Timer | Supplier Device Package 6-USPN-B01 (1.45x1) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.47V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6190AN157R-G | Torex Semiconductor Ltd | 6,926 | 893-XC6190AN157R-GCT-ND | ¥123.00000 | Parametric Equivalent |
| XC6190BN157R-G | Torex Semiconductor Ltd | 0 | XC6190BN157R-G-ND | ¥58.86300 | Parametric Equivalent |
| XC6190BN158R-G | Torex Semiconductor Ltd | 0 | XC6190BN158R-G-ND | ¥58.86300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥58.86300 | ¥294,315 |
| Unit Price without JCT: | ¥58.86300 |
|---|---|
| Unit Price with JCT: | ¥64.74930 |



