
XC6190AN157R-G | |
|---|---|
DigiKey Part Number | 893-XC6190AN157R-GTR-ND - Tape & Reel (TR) 893-XC6190AN157R-GCT-ND - Cut Tape (CT) 893-XC6190AN157R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6190AN157R-G |
Description | IC PWR SWITCH N-CHAN 2:1 6USPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPN (1.3x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | XC6190AN157R-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Series | Reset Timeout 12.5s Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-XFDFN |
Type Timer | Supplier Device Package 6-USPN (1.3x1.3) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.47V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥87.20000 | ¥872 |
| 25 | ¥78.32000 | ¥1,958 |
| 100 | ¥68.57000 | ¥6,857 |
| 250 | ¥63.90800 | ¥15,977 |
| 500 | ¥61.09600 | ¥30,548 |
| 1,000 | ¥58.78300 | ¥58,783 |
| 2,500 | ¥58.48080 | ¥146,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥54.86980 | ¥274,349 |
| 10,000 | ¥53.65850 | ¥536,585 |
| 15,000 | ¥53.05200 | ¥795,780 |
| 25,000 | ¥52.37996 | ¥1,309,499 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

