Direct
Parametric Equivalent

TUSB8020BPHPRG4 | |
|---|---|
DigiKey Part Number | 296-TUSB8020BPHPRG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB8020BPHPRG4 |
Description | TWO-PORT SUPERSPEED 5.0GBPS USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BPHPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 2.0, USB 3.0 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥741.24300 | ¥741,243 |
| 2,000 | ¥726.01150 | ¥1,452,023 |
| Unit Price without JCT: | ¥741.24300 |
|---|---|
| Unit Price with JCT: | ¥815.36730 |


