TUSB8020BPHPG4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 751
Unit Price: ¥1,304.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥741.24300
Datasheet
Image for TUSB8020BPHPG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8020BPHPG4

DigiKey Part Number
296-TUSB8020BPHPG4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB8020BPHPG4
Description
TWO-PORT SUPERSPEED 5.0GBPS USB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8020BPHPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Hub Controller
Interface
USB, GPIO, I2C, SMBus
Standards
USB 2.0, USB 3.0
Voltage - Supply
0.99V ~ 1.26V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥913.73600¥228,434
500¥888.17600¥444,088
750¥875.37467¥656,531
1,250¥861.18560¥1,076,482
1,750¥852.89886¥1,492,573
Manufacturers Standard Package
Unit Price without JCT:¥913.73600
Unit Price with JCT:¥1,005.10960