
TPS61282DYFFR | |
---|---|
DigiKey Part Number | 296-52010-2-ND - Tape & Reel (TR) 296-52010-1-ND - Cut Tape (CT) 296-52010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61282DYFFR |
Description | IC REG BOOST PROG 4A 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.15V 1 Output 4A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥212.00000 | ¥212 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥117.34367 | ¥352,031 |
6,000 | ¥114.81000 | ¥688,860 |
9,000 | ¥113.54156 | ¥1,021,874 |
Unit Price without JCT: | ¥212.00000 |
---|---|
Unit Price with JCT: | ¥233.20000 |