RT4805BWSC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 2,944
Unit Price: ¥32.91000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 1,790
Unit Price: ¥39.58000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
16 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4805BWSC

DigiKey Part Number
RT4805BWSCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT4805BWSC
Description
IC REG BOOST ADJ 2A 16WLCSP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A (Switch) 16-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLCSP (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.