Parametric Equivalent
Similar

TPS51312DRCR | |
|---|---|
DigiKey Part Number | 296-47293-2-ND - Tape & Reel (TR) 296-47293-1-ND - Cut Tape (CT) 296-47293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51312DRCR |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51312DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥76.80000 | ¥768 |
| 25 | ¥68.88000 | ¥1,722 |
| 100 | ¥60.18000 | ¥6,018 |
| 250 | ¥56.03200 | ¥14,008 |
| 500 | ¥53.53000 | ¥26,765 |
| 1,000 | ¥51.46700 | ¥51,467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥48.92233 | ¥146,767 |
| 6,000 | ¥47.67667 | ¥286,060 |
| 9,000 | ¥47.05267 | ¥423,474 |
| 15,000 | ¥46.36193 | ¥695,429 |
| 21,000 | ¥45.95781 | ¥965,114 |
| 30,000 | ¥45.56943 | ¥1,367,083 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |



