
RT8068AZQW | |
|---|---|
DigiKey Part Number | 1028-1106-2-ND - Tape & Reel (TR) 1028-1106-1-ND - Cut Tape (CT) 1028-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8068AZQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -10°C ~ 105°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥141.60000 | ¥1,416 |
| 25 | ¥127.96000 | ¥3,199 |
| 100 | ¥113.02000 | ¥11,302 |
| 250 | ¥105.90000 | ¥26,475 |
| 500 | ¥101.61000 | ¥50,805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥95.37067 | ¥143,056 |
| 3,000 | ¥92.80133 | ¥278,404 |
| 4,500 | ¥91.51400 | ¥411,813 |
| 7,500 | ¥90.08827 | ¥675,662 |
| 10,500 | ¥89.25524 | ¥937,180 |
| 15,000 | ¥88.45340 | ¥1,326,801 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |





