MFR Recommended

TPS2310IPWG4 | |
|---|---|
DigiKey Part Number | TPS2310IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2310IPWG4 |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2310IPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V, 3V ~ 5.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | ¥380.04286 | ¥79,809 |
| Unit Price without JCT: | ¥380.04286 |
|---|---|
| Unit Price with JCT: | ¥418.04715 |


