Hot Swap Controller 2 Channel General Purpose 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2310IPW

DigiKey Part Number
296-2321-5-ND
Manufacturer
Manufacturer Product Number
TPS2310IPW
Description
IC HOT SWAP CTRLR GP 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2310IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V, 3V ~ 5.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,805 View Now
All prices are in JPY
Tube
QuantityUnit PriceExt Price
350¥442.18286¥154,764
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥442.18286
Unit Price with JCT:¥486.40115

Other Suppliers on DigiKey

6,805In Stock
Ships from Rochester Electronics, LLC