Direct

TMS320C6743CZKB3 | |
|---|---|
DigiKey Part Number | TMS320C6743CZKB3-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6743CZKB3 |
Description | IC DSP FIX/FLOAT POINT 176HLQFP |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6743CZKB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART | |
Clock Rate | 375MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 320kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ¥2,097.55556 | ¥188,780 |
| Unit Price without JCT: | ¥2,097.55556 |
|---|---|
| Unit Price with JCT: | ¥2,307.31112 |


