Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6743BZKB3

DigiKey Part Number
TMS320C6743BZKB3-ND
Manufacturer
Manufacturer Product Number
TMS320C6743BZKB3
Description
IC DSP FIXED/FLOATING PNT 256BGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6743BZKB3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Fixed/Floating Point
Interface
EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART
Clock Rate
375MHz
Non-Volatile Memory
External
On-Chip RAM
320kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1,137 View Now
This product is no longer carried by DigiKey.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
30¥2,330.00000¥69,900
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,330.00000
Unit Price with JCT:¥2,563.00000

Other Suppliers on DigiKey

1,137In Stock
Ships from Rochester Electronics, LLC