TLV320AIC1110ZQER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 12,708
Unit Price: ¥1,496.00000
Datasheet
PCM Interface 15 b PCM Audio Interface 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC1110ZQER

DigiKey Part Number
296-21865-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC1110ZQER
Description
IC PCM CODEC 80-BGA
Customer Reference
Detailed Description
PCM Interface 15 b PCM Audio Interface 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC1110ZQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PCM
Data Interface
PCM Audio Interface
Resolution (Bits)
15 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-VFBGA
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes