
TLV320AIC1110PBS | |
|---|---|
DigiKey Part Number | 296-13508-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC1110PBS |
Description | IC PCM CODEC PROG MIC AMP 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC1110PBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | PCM | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 15 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,541.00000 | ¥1,541 |
| 10 | ¥1,197.70000 | ¥11,977 |
| 25 | ¥1,112.12000 | ¥27,803 |
| 100 | ¥1,017.92000 | ¥101,792 |
| 250 | ¥973.01200 | ¥243,253 |
| 500 | ¥945.94800 | ¥472,974 |
| 1,000 | ¥923.67000 | ¥923,670 |
| Unit Price without JCT: | ¥1,541.00000 |
|---|---|
| Unit Price with JCT: | ¥1,695.10000 |

