Similar

SN65LBC171DBRG4 | |
|---|---|
DigiKey Part Number | SN65LBC171DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC171DBRG4 |
Description | IC TRANSCEIVER HALF 3/3 20SSOP |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC171DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


