
SN65LBC171DB | |
|---|---|
DigiKey Part Number | 296-9704-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC171DB |
Description | IC TRANSCEIVER HALF 3/3 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC171DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | ¥2,598.80000 | ¥181,916 |
| Unit Price without JCT: | ¥2,598.80000 |
|---|---|
| Unit Price with JCT: | ¥2,858.68000 |

