Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent



LP2981IM5X-3.6/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5X-3.6/NOPBTR-ND - Tape & Reel (TR) LP2981IM5X-3.6/NOPBCT-ND - Cut Tape (CT) LP2981IM5X-3.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5X-3.6/NOPB |
Description | IC REG LINEAR 3.6V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5X-3.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥83.94933 | ¥251,848 |
| 6,000 | ¥82.00817 | ¥492,049 |
| 9,000 | ¥81.03600 | ¥729,324 |
| 15,000 | ¥79.95907 | ¥1,199,386 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |




