


LP2981IM5-3.6/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5-3.6/NOPBTR-ND - Tape & Reel (TR) LP2981IM5-3.6/NOPBCT-ND - Cut Tape (CT) LP2981IM5-3.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5-3.6/NOPB |
Description | IC REG LINEAR 3.6V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5-3.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥245.00000 | ¥245 |
| 10 | ¥178.60000 | ¥1,786 |
| 25 | ¥162.16000 | ¥4,054 |
| 100 | ¥143.91000 | ¥14,391 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥125.67400 | ¥125,674 |
| 2,000 | ¥122.12500 | ¥244,250 |
| 3,000 | ¥120.34767 | ¥361,043 |
| 5,000 | ¥118.37840 | ¥591,892 |
| 7,000 | ¥117.22786 | ¥820,595 |
| 10,000 | ¥116.12040 | ¥1,161,204 |
| Unit Price without JCT: | ¥245.00000 |
|---|---|
| Unit Price with JCT: | ¥269.50000 |

