Direct
Direct
Direct
Direct
Similar

DS90LV032ATMTCX | |
|---|---|
DigiKey Part Number | DS90LV032ATMTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LV032ATMTCX |
Description | IC RECEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032ATMTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥289.82280 | ¥724,557 |
| 5,000 | ¥284.22460 | ¥1,421,123 |
| Unit Price without JCT: | ¥289.82280 |
|---|---|
| Unit Price with JCT: | ¥318.80508 |





