
NB3N4666CDTR2G | |
|---|---|
DigiKey Part Number | NB3N4666CDTR2GOSTR-ND - Tape & Reel (TR) NB3N4666CDTR2GOSCT-ND - Cut Tape (CT) NB3N4666CDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N4666CDTR2G |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NB3N4666CDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,208.00000 | ¥1,208 |
| 10 | ¥932.30000 | ¥9,323 |
| 25 | ¥863.44000 | ¥21,586 |
| 100 | ¥787.69000 | ¥78,769 |
| 250 | ¥751.58800 | ¥187,897 |
| 500 | ¥729.83400 | ¥364,917 |
| 1,000 | ¥711.92300 | ¥711,923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥693.02000 | ¥1,732,550 |
| Unit Price without JCT: | ¥1,208.00000 |
|---|---|
| Unit Price with JCT: | ¥1,328.80000 |











