
74LVC3GU04DCURG4 | |
---|---|
DigiKey Part Number | 74LVC3GU04DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC3GU04DCURG4 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3GU04DCURG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34052 | $1,021.56 |
6,000 | $0.33207 | $1,992.42 |
9,000 | $0.32784 | $2,950.56 |
15,000 | $0.32315 | $4,847.25 |
21,000 | $0.32041 | $6,728.61 |
30,000 | $0.31777 | $9,533.10 |
Unit Price without JCT: | $0.34052 |
---|---|
Unit Price with JCT: | $0.37457 |