74LVC3GU04DC,125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,000
Unit Price: ¥109.06667
Datasheet

Similar


Texas Instruments
In Stock: 60,617
Unit Price: ¥76.00000
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3GU04DC,125

DigiKey Part Number
1727-7047-2-ND - Tape & Reel (TR)
1727-7047-1-ND - Cut Tape (CT)
1727-7047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3GU04DC,125
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥78.00000¥78
10¥54.20000¥542
50¥44.72000¥2,236
100¥41.78000¥4,178
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥33.30800¥99,924
Manufacturers Standard Package
Unit Price without JCT:¥78.00000
Unit Price with JCT:¥85.80000