Parametric Equivalent

8QCV-02-006 | |
|---|---|
DigiKey Part Number | 1111-8QCV-02-006-ND |
Manufacturer | |
Manufacturer Product Number | 8QCV-02-006 |
Description | 8QCV-02-006=#8 TRIBARRIER TERM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Quick Connect (0.187") | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,360 | ¥396.99412 | ¥539,912 |
| Unit Price without JCT: | ¥396.99412 |
|---|---|
| Unit Price with JCT: | ¥436.69353 |

