
CB5090-000 | |
---|---|
DigiKey Part Number | CB5090-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5090-000 |
Description | HEATSHRINK 1.1" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 5.6 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.380" (9.65mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ¥4,996.75000 | ¥99,935 |
Unit Price without JCT: | ¥4,996.75000 |
---|---|
Unit Price with JCT: | ¥5,496.42500 |
Other Suppliers on DigiKey
