
CB5088-000 | |
---|---|
DigiKey Part Number | CB5088-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5088-000 |
Description | HEATSHRINK 1 3/4" X 25' BLACK |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.750" (44.45mm) 5.6 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 1.750" (44.45mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | ¥32,470.50000 | ¥129,882 |
Unit Price without JCT: | ¥32,470.50000 |
---|---|
Unit Price with JCT: | ¥35,717.55000 |
Other Suppliers on DigiKey
