Parametric Equivalent

ATFC0311-20-2L | |
|---|---|
DigiKey Part Number | ATFC0311-20-2L-ND |
Manufacturer | |
Manufacturer Product Number | ATFC0311-20-2L |
Description | HOOK-UP STRND 20AWG 600V RED |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.054" (1.37mm) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATFC0311-20-2 | TE Connectivity Raychem Cable Protection | 0 | ATFC0311-20-2-ND | ¥56.07596 | Parametric Equivalent |

