Image for ATFC0311-20-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATFC0311-20-2

DigiKey Part Number
ATFC0311-20-2-ND
Manufacturer
Manufacturer Product Number
ATFC0311-20-2
Description
HOOK-UP STRND 20AWG 600V RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Red 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.054" (1.37mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25,000¥56.07596¥1,401,899
Manufacturers Standard Package
Unit Price without JCT:¥56.07596
Unit Price with JCT:¥61.68356