
55PC1111-12-9-9 | |
|---|---|
DigiKey Part Number | 55PC1111-12-9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1111-12-9-9 |
Description | CBL 1COND STRND 12AWG 600V WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Shielded Wire 37/28 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/28 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55PC1111-12-9-9CS2502 | TE Connectivity Raychem Cable Protection | 0 | 55PC1111-12-9-9CS2502-ND | ¥709.92025 | Parametric Equivalent |
| 55PC1111-12-9-9CS2970 | TE Connectivity Raychem Cable Protection | 0 | 55PC1111-12-9-9CS2970-ND | ¥877.43200 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ¥668.48200 | ¥668,482 |
| Unit Price without JCT: | ¥668.48200 |
|---|---|
| Unit Price with JCT: | ¥735.33020 |


