


KUL-14D15S-24 | |
|---|---|
DigiKey Part Number | PB3265-ND |
Manufacturer | |
Manufacturer Product Number | KUL-14D15S-24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 2400VA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 18 VDC |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 3PDT (3 Form C) | Relay Type |
Contact Rating (Current) 10 A | Base Product Number |
Switching Voltage 240VAC - Max |

