Parametric Equivalent

RN73A1J5K0FTD | |
|---|---|
DigiKey Part Number | 1712-RN73A1J5K0FTDTR-ND - Tape & Reel (TR) 1712-RN73A1J5K0FTDCT-ND - Cut Tape (CT) 1712-RN73A1J5K0FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73A1J5K0FTD |
Description | RN 0603 5K0 1% 5PPM 5K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A1J5K0FTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73A1J5K0FTD | TE Connectivity | 0 | 1111-RN73A1J5K0FTDTR-ND | ¥8.31260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥12.80000 | ¥128 |
| 25 | ¥11.88000 | ¥297 |
| 50 | ¥11.24000 | ¥562 |
| 100 | ¥10.60000 | ¥1,060 |
| 250 | ¥9.84000 | ¥2,460 |
| 500 | ¥9.31400 | ¥4,657 |
| 1,000 | ¥8.82800 | ¥8,828 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.87360 | ¥39,368 |
| 10,000 | ¥7.53240 | ¥75,324 |
| 15,000 | ¥7.35093 | ¥110,264 |
| 25,000 | ¥7.14040 | ¥178,510 |
| 35,000 | ¥7.01214 | ¥245,425 |
| 50,000 | ¥6.88474 | ¥344,237 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


