RN73A1J5K0FTD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥17.00000
Datasheet
New Product
Image for RN73A1J5K0FTD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73A1J5K0FTD

DigiKey Part Number
1111-RN73A1J5K0FTDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73A1J5K0FTD
Description
RN 0603 5K0 1% 5PPM 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73A1J5K0FTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73A1J5K0FTDTE Connectivity Passive Product01712-RN73A1J5K0FTDCT-ND¥17.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.31260¥41,563
Manufacturers Standard Package
Unit Price without JCT:¥8.31260
Unit Price with JCT:¥9.14386