
3503G2B100RFTDF | |
|---|---|
DigiKey Part Number | 1712-3503G2B100RFTDFTR-ND - Tape & Reel (TR) 1712-3503G2B100RFTDFCT-ND - Cut Tape (CT) 1712-3503G2B100RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B100RFTDF |
Description | RES 100 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B100RFTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3503G2B100RFTD | TE Connectivity Passive Product | 9,484 | 1712-3503G2B100RFTDCT-ND | ¥236.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥271.00000 | ¥271 |
| 10 | ¥180.60000 | ¥1,806 |
| 25 | ¥160.08000 | ¥4,002 |
| 50 | ¥148.24000 | ¥7,412 |
| 100 | ¥138.78000 | ¥13,878 |
| 250 | ¥129.20400 | ¥32,301 |
| 500 | ¥123.65800 | ¥61,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥119.24100 | ¥119,241 |
| 2,000 | ¥115.72350 | ¥231,447 |
| 3,000 | ¥114.00767 | ¥342,023 |
| 5,000 | ¥112.14700 | ¥560,735 |
| 7,000 | ¥111.08086 | ¥777,566 |
| 10,000 | ¥110.07200 | ¥1,100,720 |
| Unit Price without JCT: | ¥271.00000 |
|---|---|
| Unit Price with JCT: | ¥298.10000 |

