
3503G2B100RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B100RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B100RFTDCT-ND - Cut Tape (CT) 1712-3503G2B100RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B100RFTD |
Description | RES 100 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B100RFTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥236.00000 | ¥236 |
| 10 | ¥154.90000 | ¥1,549 |
| 25 | ¥136.28000 | ¥3,407 |
| 50 | ¥125.60000 | ¥6,280 |
| 100 | ¥117.13000 | ¥11,713 |
| 250 | ¥108.50400 | ¥27,126 |
| 500 | ¥103.51400 | ¥51,757 |
| 1,000 | ¥99.54200 | ¥99,542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥93.16200 | ¥465,810 |
| 10,000 | ¥91.29640 | ¥912,964 |
| 15,000 | ¥90.38660 | ¥1,355,799 |
| Unit Price without JCT: | ¥236.00000 |
|---|---|
| Unit Price with JCT: | ¥259.60000 |

