


CPF-A-0603B237KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B237KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B237KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B237KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B237KE |
Description | RES SMD 237K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B237KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B237KE1 | TE Connectivity Passive Product | 868 | 1712-CPF-A-0603B237KE1CT-ND | ¥40.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥31.10000 | ¥311 |
| 25 | ¥28.80000 | ¥720 |
| 50 | ¥27.18000 | ¥1,359 |
| 100 | ¥25.68000 | ¥2,568 |
| 250 | ¥23.86400 | ¥5,966 |
| 500 | ¥22.62400 | ¥11,312 |
| 1,000 | ¥21.49900 | ¥21,499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.94700 | ¥84,735 |
| 10,000 | ¥16.26030 | ¥162,603 |
| 15,000 | ¥15.89633 | ¥238,445 |
| 25,000 | ¥15.47520 | ¥386,880 |
| 35,000 | ¥15.21929 | ¥532,675 |
| 50,000 | ¥14.96558 | ¥748,279 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

