
CPF-A-0603B237KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B237KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B237KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B237KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B237KE1 |
Description | RES SMD 237K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B237KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B237KE | TE Connectivity Passive Product | 2,700 | 1712-CPF-A-0603B237KECT-ND | ¥37.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥33.90000 | ¥339 |
| 25 | ¥31.36000 | ¥784 |
| 50 | ¥29.64000 | ¥1,482 |
| 100 | ¥28.00000 | ¥2,800 |
| 250 | ¥26.03200 | ¥6,508 |
| 500 | ¥24.68200 | ¥12,341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.45900 | ¥23,459 |
| 2,000 | ¥22.36050 | ¥44,721 |
| 3,000 | ¥21.77200 | ¥65,316 |
| 5,000 | ¥21.08600 | ¥105,430 |
| 7,000 | ¥20.66643 | ¥144,665 |
| 10,000 | ¥20.24820 | ¥202,482 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

