
7-1625875-1 | |
|---|---|
DigiKey Part Number | 1712-7-1625875-1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 7-1625875-1 |
Description | RES 1K OHM 10% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR25J1K0 | TE Connectivity Passive Product | 19,738 | A105935CT-ND | ¥17.00000 | MFR Recommended |


