
CFR25J1K0 | |
|---|---|
DigiKey Part Number | A105935CT-ND - Cut Tape (CT) A105935TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J1K0 |
Description | RES 1K OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J1K0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.10000 | ¥81 |
| 25 | ¥6.84000 | ¥171 |
| 50 | ¥5.98000 | ¥299 |
| 100 | ¥5.27000 | ¥527 |
| 250 | ¥4.48000 | ¥1,120 |
| 500 | ¥3.98200 | ¥1,991 |
| 1,000 | ¥3.55600 | ¥3,556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.88950 | ¥11,558 |
| 8,000 | ¥2.62900 | ¥21,032 |
| 12,000 | ¥2.49500 | ¥29,940 |
| 20,000 | ¥2.34345 | ¥46,869 |
| 28,000 | ¥2.25311 | ¥63,087 |
| 40,000 | ¥2.16478 | ¥86,591 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

