
2320924-3 | |
|---|---|
DigiKey Part Number | 1734-2320924-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320924-3 |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Purple 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Purple |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320924-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320924-1-ND | ¥1,133.00000 | Parametric Equivalent |
| 2320924-2 | TE Connectivity Deutsch ICT Connectors | 323 | 1734-2320924-2-ND | ¥1,153.00000 | Parametric Equivalent |
| 2320924-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320924-4-ND | ¥820.33041 | Parametric Equivalent |
| 2320936-1 | TE Connectivity Deutsch ICT Connectors | 295 | 1734-2320936-1-ND | ¥1,133.00000 | Parametric Equivalent |
| 2320936-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320936-3-ND | ¥762.95614 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | ¥762.95614 | ¥260,931 |
| Unit Price without JCT: | ¥762.95614 |
|---|---|
| Unit Price with JCT: | ¥839.25175 |








