2320936-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: ¥1,133.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 323
Unit Price: ¥1,153.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: ¥762.95614
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: ¥820.33041
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 295
Unit Price: ¥1,133.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: ¥762.95614
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 307
Unit Price: ¥1,153.00000
Datasheet
8 Rectangular Connectors - Housings Plug Orange 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320936-4

DigiKey Part Number
1734-2320936-4-ND
Manufacturer
Manufacturer Product Number
2320936-4
Description
CONN PLUG HSG 8POS 4.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Orange 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.209" (5.30mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Orange
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320924-1TE Connectivity Deutsch ICT Connectors01734-2320924-1-ND¥1,133.00000Parametric Equivalent
2320924-2TE Connectivity Deutsch ICT Connectors3231734-2320924-2-ND¥1,153.00000Parametric Equivalent
2320924-3TE Connectivity Deutsch ICT Connectors01734-2320924-3-ND¥762.95614Parametric Equivalent
2320924-4TE Connectivity Deutsch ICT Connectors01734-2320924-4-ND¥820.33041Parametric Equivalent
2320936-1TE Connectivity Deutsch ICT Connectors2951734-2320936-1-ND¥1,133.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
342¥820.33041¥280,553
Manufacturers Standard Package
Unit Price without JCT:¥820.33041
Unit Price with JCT:¥902.36345