
DTS26W09-35AN [V001] | |
|---|---|
DigiKey Part Number | DTS26W09-35AN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS26W09-35AN [V001] |
Description | STRAIGHT PLUG ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F09-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F09-35AN[V001]-ND | ¥70,075.04000 | Parametric Equivalent |
| DTS26F09-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F09-35PN-6149[V001]-ND | ¥29,132.04000 | Parametric Equivalent |
| DTS26W09-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W09-35PN-6149[V001]-ND | ¥31,471.20000 | Parametric Equivalent |
| D38999/26WA35PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26WA35PN(LC)-ND | ¥6,792.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥25,688.14000 | ¥1,284,407 |
| Unit Price without JCT: | ¥25,688.14000 |
|---|---|
| Unit Price with JCT: | ¥28,256.95400 |



