
D38999/26WA35PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26WA35PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WA35PN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 9-35 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F09-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F09-35AN[V001]-ND | ¥56,879.08000 | Parametric Equivalent |
| DTS26F09-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F09-35PN-6149[V001]-ND | ¥23,646.16000 | Parametric Equivalent |
| DTS26W09-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W09-35AN[V001]-ND | ¥25,688.14000 | Parametric Equivalent |
| DTS26W09-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W09-35PN-6149[V001]-ND | ¥25,544.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥6,792.27000 | ¥679,227 |
| Unit Price without JCT: | ¥6,792.27000 |
|---|---|
| Unit Price with JCT: | ¥7,471.49700 |


