983-15 SE 7-10-05 SN-L-A1499 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: ¥17,587.24000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: ¥14,889.77419
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: ¥11,012.49057
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: ¥15,867.40000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: ¥9,532.36905
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: ¥11,746.97959
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: ¥27,394.30000

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: ¥27,394.30000
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

983-15 SE 7-10-05 SN-L-A1499

DigiKey Part Number
983-15SE7-10-05SN-L-A1499-ND
Manufacturer
Manufacturer Product Number
983-15 SE 7-10-05 SN-L-A1499
Description
983-15 SE 7-10-05 SN-L-A1499
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
N (Normal)
Series
Shell Material
Stainless Steel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Plug Housing
Features
Coupling Nut, Self Locking
Type
For Female Sockets
Shielding
Shielded
Number of Positions
5
Note
Contacts Sold Separately
Shell Size - Insert
10-5
Insert Material
Thermo-setting Polymer
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 260°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
983-15 KV 7-10-05 SN-LTE Connectivity Deutsch Connectors0983-15KV7-10-05SN-L-ND¥17,587.24000Parametric Equivalent
983-15 SE 7-10-05 SN-LTE Connectivity Deutsch Connectors0983-15SE7-10-05SN-L-ND¥14,889.77419Parametric Equivalent
983-6K 10-05 SN-LTE Connectivity Deutsch Connectors0983-6K10-05SN-L-ND¥11,012.49057Parametric Equivalent
983-6K 10-05 SN-L-A1507TE Connectivity Deutsch Connectors0983-6K10-05SN-L-A1507-ND¥15,867.40000Parametric Equivalent
983-6S 10-05 SN-LTE Connectivity Deutsch Connectors0983-6S10-05SN-L-ND¥9,532.36905Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
40¥19,982.70000¥799,308
Unit Price without JCT:¥19,982.70000
Unit Price with JCT:¥21,980.97000