Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/95K1005N(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/95K1005N(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/95K1005N(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Stainless Steel |
Connector Type Plug Housing | Shell Finish Passivated |
Type For Female Sockets | Housing Color Silver |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 10-5 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/95G1005N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/95G1005N(LC)-ND | ¥27,394.30000 | Parametric Equivalent |
| 983-15 KV 7-10-05 SN-L | TE Connectivity Deutsch Connectors | 0 | 983-15KV7-10-05SN-L-ND | ¥17,587.24000 | Parametric Equivalent |
| 983-15 SE 7-10-05 SN-L | TE Connectivity Deutsch Connectors | 0 | 983-15SE7-10-05SN-L-ND | ¥14,889.77419 | Parametric Equivalent |
| 983-15 SE 7-10-05 SN-L-A1499 | TE Connectivity Deutsch Connectors | 0 | 983-15SE7-10-05SN-L-A1499-ND | ¥16,750.80000 | Parametric Equivalent |
| 983-6K 10-05 SN-L | TE Connectivity Deutsch Connectors | 0 | 983-6K10-05SN-L-ND | ¥11,012.49057 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥27,394.30000 | ¥1,369,715 |
| Unit Price without JCT: | ¥27,394.30000 |
|---|---|
| Unit Price with JCT: | ¥30,133.73000 |


