Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TAD14841111-007 | |
|---|---|
DigiKey Part Number | 17-TAD14841111-007-ND |
Manufacturer | |
Manufacturer Product Number | TAD14841111-007 |
Description | CBL 4POS RCPT RA TO RCPT 32.8' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14841111-007 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat5e, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAD14845101-007 | TE Connectivity AMP Connectors | 13 | 17-TAD14845101-007-ND | ¥16,904.00000 | Parametric Equivalent |
| TAD14847101-007 | TE Connectivity AMP Connectors | 10 | 17-TAD14847101-007-ND | ¥15,404.00000 | Parametric Equivalent |
| 1059770100 | Weidmüller | 5 | 281-8036-ND | ¥21,825.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,208.00000 | ¥12,208 |
| 10 | ¥10,376.60000 | ¥103,766 |
| 25 | ¥9,727.32000 | ¥243,183 |
| 50 | ¥9,263.48000 | ¥463,174 |
| 100 | ¥8,821.88000 | ¥882,188 |
| Unit Price without JCT: | ¥12,208.00000 |
|---|---|
| Unit Price with JCT: | ¥13,428.80000 |



