
TAD14845101-007 | |
|---|---|
DigiKey Part Number | 17-TAD14845101-007-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | TAD14845101-007 |
Description | CBL 4POS RCPT RA TO RCPT 32.8' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14845101-007 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat5e, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1059770100 | Weidmüller | 5 | 281-8036-ND | ¥21,825.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,904.00000 | ¥16,904 |
| 10 | ¥14,369.10000 | ¥143,691 |
| 25 | ¥13,470.16000 | ¥336,754 |
| 50 | ¥12,828.00000 | ¥641,400 |
| 100 | ¥12,216.67000 | ¥1,221,667 |
| Unit Price without JCT: | ¥16,904.00000 |
|---|---|
| Unit Price with JCT: | ¥18,594.40000 |

