Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7-1123722-6 | |
|---|---|
DigiKey Part Number | 17-7-1123722-6-ND |
Manufacturer | |
Manufacturer Product Number | 7-1123722-6 |
Description | 3.96 EP PLUG HSG 6P(NATURAL) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1123722-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-6 | TE Connectivity AMP Connectors | 17,404 | A30505-ND | ¥30.00000 | Parametric Equivalent |
| 3-1123722-6 | TE Connectivity AMP Connectors | 9,019 | A107992-ND | ¥37.00000 | Parametric Equivalent |
| 6-1123722-6 | TE Connectivity AMP Connectors | 0 | A117716-ND | ¥19.39833 | Parametric Equivalent |
| 1-1123722-6 | TE Connectivity | 0 | 1111-1-1123722-6-ND | ¥20.42167 | Parametric Equivalent |
| 5-1123722-6 | WEC | 10,800 | 2266-5-1123722-6-ND | ¥20.41750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | ¥15.56438 | ¥74,709 |
| Unit Price without JCT: | ¥15.56438 |
|---|---|
| Unit Price with JCT: | ¥17.12082 |






