Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP-06V | |
|---|---|
DigiKey Part Number | 455-SLP-06V-ND |
Manufacturer | |
Manufacturer Product Number | SLP-06V |
Description | SL HOUSING (SLP) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -25°C ~ 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-6 | TE Connectivity AMP Connectors | 17,354 | A30505-ND | ¥30.00000 | Parametric Equivalent |
| 1-1123722-6 | TE Connectivity | 0 | 1111-1-1123722-6-ND | ¥20.42167 | Parametric Equivalent |
| 3-1123722-6 | TE Connectivity AMP Connectors | 9,019 | A107992-ND | ¥37.00000 | Parametric Equivalent |
| 5-1123722-6 | WEC | 10,800 | 2266-5-1123722-6-ND | ¥20.41750 | Parametric Equivalent |
| 6-1123722-6 | TE Connectivity AMP Connectors | 0 | A117716-ND | ¥19.39833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥32.30000 | ¥16,150 |
| Unit Price without JCT: | ¥32.30000 |
|---|---|
| Unit Price with JCT: | ¥35.53000 |






